Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5KE56A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78K1475
Cut Tape05R5964
Product RangeTRANSZORB 1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $1.040 |
| 100+ | $0.852 |
| 250+ | $0.811 |
| 500+ | $0.765 |
| 1000+ | $0.730 |
| 2500+ | $0.699 |
| 5000+ | $0.678 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.652 |
| 4200+ | $0.639 |
| 7000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE56A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78K1475
Cut Tape05R5964
Product RangeTRANSZORB 1.5KE Series
Technical Datasheet
Product RangeTRANSZORB 1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage47.8V
Clamping Voltage Max77V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Operating Temperature Max175°C
SVHCLead
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
47.8V
Diode Case Style
DO-201
Minimum Breakdown Voltage
53.2V
Operating Temperature Max
175°C
TVS Polarity
Unidirectional
Clamping Voltage Max
77V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
SVHC
Lead
Technical Docs (2)
Alternatives for 1.5KE56A-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
