Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.050 |
| 2000+ | $0.970 |
| 4000+ | $0.894 |
| 6000+ | $0.871 |
| 10000+ | $0.856 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE47CA-E3/54Copy
Newark Part No.78K1432
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage40.2V
Clamping Voltage Max64.8V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Product Range
-
Reverse Standoff Voltage
40.2V
Diode Case Style
DO-201
Minimum Breakdown Voltage
44.7V
Peak Pulse Power Dissipation
1.5kW
Qualification
-
TVS Polarity
Bidirectional
Clamping Voltage Max
64.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.4V
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (2)
Alternatives for 1.5KE47CA-E3/54
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
