Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Newark Part No.21C9673
Product RangeB57364S0 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part No015-2-11Copy
Newark Part No.21C9673
Product RangeB57364S0 Series
Product RangeB57364S0 Series
Disc Size21mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C8.5A
SVHCTo Be Advised
Technical Specifications
Product Range
B57364S0 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
21mm
Approvals
UL
Maximum Steady State Current at 25°C
8.5A
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
