Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILD217TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X3032
Re-Reel61M6743RL
Cut Tape61M6743
Your Part Number
59,401 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.977 |
| 100+ | $0.734 |
| 250+ | $0.686 |
| 500+ | $0.637 |
| 1000+ | $0.601 |
| 2500+ | $0.515 |
| 5000+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.582 |
| 6000+ | $0.542 |
| 10000+ | $0.527 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILD217TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X3032
Re-Reel61M6743RL
Cut Tape61M6743
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max30mA
Isolation Voltage4kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
30mA
CTR Min
100%
Product Range
-
Alternatives for ILD217T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
