Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4027100R000Q9RCopy
Newark Part No.69AH5712
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $38.500 |
| 10+ | $36.320 |
| 25+ | $33.740 |
| 50+ | $31.630 |
| 100+ | $29.320 |
| 250+ | $26.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$38.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4027100R000Q9RCopy
Newark Part No.69AH5712
Product RangeFRSM Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.02%
Power Rating750mW
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating220V
Product Length6.32mm
Product Width3.23mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
750mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
220V
Product Width
3.23mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
6.32mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
