Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08501R00000B9R
Newark Part No.39T1677
Product RangeVCS1625 Series
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY08501R00000B9R
Newark Part No.39T1677
Product RangeVCS1625 Series
Technical Datasheet
Resistance1ohm
Product RangeVCS1625 Series
Resistor Case / Package2615 [6638 Metric]
Power Rating500mW
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 10ppm/°C
Product Length6.35mm
Product Width4.06mm
Product Height1.02mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
The Y08501R00000B9R is a 1Ω 500mW SMD high precision current sensing Chip Resistor with standard lead (Pb)-free termination. The chip resistor is designed with 4 pads for Kelvin connection. Utilizing Vishay Bulk Metal® foil as the resistance element and it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. This small device dissipates heat almost entirely through the pads so surface mount users are encouraged to be generous with the board's pads and traces.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
- Rise time - 1ns effectively no ringing
- <lt/>0.08µH Typical low inductance
Technical Specifications
Resistance
1ohm
Resistor Case / Package
2615 [6638 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 10ppm/°C
Product Width
4.06mm
Operating Temperature Min
-
Qualification
-
Product Range
VCS1625 Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
1.02mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate