Print Page
WSL20106L000FEK18
SMD Current Sense Resistor, 0.006 ohm, WSL_18 Series, 2010 [5025 Metric], 500 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL20106L000FEK18 SMD Current Sense Resistor, 0.006 ohm, WSL_18 Series, 2010 [5025 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/26R4245-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL20106L000FEK18Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 72M6585 |
| Product Range | WSL_18 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.670 |
| 500+ | $1.500 |
| 1000+ | $1.310 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 100
Multiple: 100
$167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | WSL20106L000FEK18Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 72M6585 |
| Product Range | WSL_18 Series |
| Technical Datasheet | |
| Resistance | 0.006ohm |
| Product Range | WSL_18 Series |
| Resistor Case / Package | 2010 [5025 Metric] |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 110ppm/°C |
| Product Length | 5.08mm |
| Product Width | 2.54mm |
| Product Height | 0.635mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Resistance | 0.006ohm |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 110ppm/°C |
| Product Width | 2.54mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| Product Range | WSL_18 Series |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Metal Strip |
| Product Length | 5.08mm |
| Product Height | 0.635mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for WSL20106L000FEK18
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
