Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 10+ | $11.830 |
| 25+ | $10.370 |
| 50+ | $9.660 |
| 100+ | $8.700 |
| 250+ | $8.320 |
| 500+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC4.7ND 8048
Newark Part No.29AM7275
Driver TypeFull-range
Impedance8ohm
External Width - Metric41.5mm
Power Rating Nom2W
Resonant Frequency360Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.634"
Frequency Response Min220Hz
Frequency Response Max20kHz
Product Range-
Power Rating Max4W
External Length - Metric70.5mm
External Depth - Metric27.5mm
External Length - Imperial2.776"
External Depth - Imperial1.083"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Width - Metric
41.5mm
Resonant Frequency
360Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
220Hz
Product Range
-
External Length - Metric
70.5mm
External Length - Imperial
2.776"
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
81dB
External Width - Imperial
1.634"
Frequency Response Max
20kHz
Power Rating Max
4W
External Depth - Metric
27.5mm
External Depth - Imperial
1.083"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
