Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoK50WP 2915Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5622
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 25+ | $7.710 |
| 100+ | $6.720 |
| 250+ | $6.240 |
| 500+ | $5.590 |
| 1000+ | $5.320 |
| 2500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Sound Pressure Level (SPL)
86dB
Product Range
-
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
