Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerVISATON
Manufacturer Part No53-1415
Newark Part No.95T3533
Transducer FunctionTweeter
Power Rating RMS50W
Driver TypeTweeter
Impedance8ohm
Power Rating Nom50W
Sensitivity (dB)90dB
Resonant Frequency-
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
Frequency Response Min2kHz
Frequency Response Max22kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max70W
SVHCNo SVHC (25-Jun-2025)
Product Overview
20 mm (0.8") polycarbonate HiFi driver with round shaped front plate for high range above 3000 Hz. Balanced frequency response and good omnidirectional sound distribution. High power handling due to ferrofluid-cooled voice-coil.
- Frequency response: 2kHz - 22kHz
- Impedance: 8ohm
- Power, RMS: 50W
- Depth, external: 23mm
- Diameter, external: 94mm
- Diameter, panel cut-out: 60mm
- Length / Height, external: 23mm
- Material, cone: Polycarbonate
- Power, max: 70W
- Sound level SPL: 90dB
- Sound level SPL: 90dB
Technical Specifications
Transducer Function
Tweeter
Driver Type
Tweeter
Power Rating Nom
50W
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Max
22kHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
50W
Impedance
8ohm
Sensitivity (dB)
90dB
Sound Pressure Level (SPL)
90dB
Frequency Response Min
2kHz
Speaker Mounting
Panel Mount
Power Rating Max
70W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate