Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 10+ | $10.870 |
| 25+ | $9.970 |
| 50+ | $9.360 |
| 100+ | $8.790 |
| 250+ | $8.050 |
| 500+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$13.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2945
Newark Part No.38AC3040
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-mm
Impedance8ohm
Power Rating Nom2W
External Width - Metric28mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial1.102"
Frequency Response Min230Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric11.7mm
External Length - Imperial1.575"
External Depth - Imperial0.461"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
28mm
Sound Pressure Level (SPL)
79dB
External Diameter - Imperial
-"
Frequency Response Min
230Hz
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
-mm
Power Rating Nom
2W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.102"
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
3W
External Depth - Metric
11.7mm
External Depth - Imperial
0.461"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
