Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.140 |
| 5+ | $168.930 |
| 10+ | $158.060 |
| 25+ | $139.760 |
| 50+ | $127.350 |
| 100+ | $119.390 |
Price for:Each
Minimum: 1
Multiple: 1
$187.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MICB23Copy
Newark Part No.29AM5999
Chassis Mount Transformer TypeMicrophone Bridging Transformer
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range20Hz to 40kHz
Winding Type-
Current Rating-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Microphone Bridging Transformer
Secondary Voltages
-
Frequency Range
20Hz to 40kHz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Transformer Terminals
Wire Leaded
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
