Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.320 |
| 5+ | $51.670 |
| 10+ | $50.340 |
| 25+ | $49.470 |
| 50+ | $47.380 |
| 100+ | $43.190 |
| 250+ | $39.320 |
Price for:Each
Minimum: 1
Multiple: 1
$56.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC5
Newark Part No.29AM6009
Turns Ratio1:10
Primary Impedance1.35kohm
Secondary Impedance19.4kohm
Secondary Power-
Frequency Max35kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary19ohm
DC Resistance Secondary2.04kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:10
Secondary Impedance
19.4kohm
Frequency Max
35kHz
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
2.04kohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.35kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
19ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate