Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-020-412Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7719
Product RangeVTX-213 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.570 |
| 5+ | $19.420 |
| 10+ | $18.070 |
| 25+ | $16.770 |
| 50+ | $15.370 |
| 100+ | $14.430 |
| 250+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-020-412Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7719
Product RangeVTX-213 Series
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max20VA
Output Voltage VAC12VAC
Output Current1.6A
Plug TypeEU
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 12mm
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product RangeVTX-213 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
20VA
Output Current
1.6A
Output Connector
Barrel Plug 2.1mm x 5.5mm x 12mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage VAC
12VAC
Plug Type
EU
Input Voltage AC Max
240V
Product Range
VTX-213 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
