Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-005-424Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7715
Product RangeVTX-213 Series
Your Part Number
36 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.670 |
| 5+ | $11.940 |
| 10+ | $11.330 |
| 25+ | $10.470 |
| 50+ | $9.670 |
| 100+ | $8.930 |
| 250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-005-424Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7715
Product RangeVTX-213 Series
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5VA
Output Voltage VAC24VAC
Output Current200mA
Plug TypeEU
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 12mm
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product RangeVTX-213 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5VA
Output Current
200mA
Output Connector
Barrel Plug 2.1mm x 5.5mm x 12mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage VAC
24VAC
Plug Type
EU
Input Voltage AC Max
240V
Product Range
VTX-213 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
