Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-151-1562Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7711
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 5+ | $8.660 |
| 10+ | $8.250 |
| 25+ | $7.640 |
| 50+ | $7.090 |
| 100+ | $6.580 |
| 250+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-151-1562Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7711
Turns Ratio1:1000
Inductance-
Primary Current15A
ET Constant-
Frequency Range20Hz to 20kHz
DC Resistance Secondary100ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1000
Primary Current
15A
Frequency Range
20Hz to 20kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
100ohm
Transformer Mounting
Through Hole
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
