Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-300-505Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7704
Product RangeVTX-146 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.770 |
| 5+ | $115.680 |
| 10+ | $114.070 |
| 25+ | $111.430 |
| 50+ | $106.140 |
| 100+ | $96.460 |
| 250+ | $87.940 |
Price for:Each
Minimum: 1
Multiple: 1
$126.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-300-505Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7704
Product RangeVTX-146 Series
Power Rating300W
Primary Voltages0V to 100V
Secondary Voltages-
Winding TypeSingle Primary, Single Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Height60mm
Secondary Current Nom6.12A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
300W
Secondary Voltages
-
Toroid Center
Open
Transformer Terminals
Cable
Secondary Current Nom
6.12A
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
0V to 100V
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Chassis Mount
Height
60mm
Product Range
VTX-146 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
