Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-225-230Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH9166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.050 |
| 5+ | $54.080 |
| 10+ | $51.750 |
| 25+ | $49.110 |
| 50+ | $45.810 |
| 100+ | $43.170 |
| 250+ | $39.210 |
| 5000+ | $38.270 |
Price for:Each
Minimum: 1
Multiple: 1
$58.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-225-230Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH9166
Technical Datasheet
Power Rating225VA
Primary Voltages115V, 230V
Secondary Voltages2 x 30V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height51mm
Secondary Current Nom3.75A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
225VA
Secondary Voltages
2 x 30V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
3.75A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
51mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
