Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-503Copy
Newark Part No.73AM7698
Product RangeVTX-146 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.390 |
| 5+ | $63.500 |
| 10+ | $61.810 |
| 25+ | $60.700 |
| 50+ | $58.060 |
| 100+ | $52.750 |
| 250+ | $47.850 |
Price for:Each
Minimum: 1
Multiple: 1
$69.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-100-503Copy
Newark Part No.73AM7698
Product RangeVTX-146 Series
Power Rating100W
Primary Voltages0V to 100V
Secondary Voltages-
Winding TypeSingle Primary, Single Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Height48mm
Secondary Current Nom3.54A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
100W
Secondary Voltages
-
Toroid Center
Open
Transformer Terminals
Cable
Secondary Current Nom
3.54A
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
0V to 100V
Winding Type
Single Primary, Single Secondary
Transformer Mounting
Chassis Mount
Height
48mm
Product Range
VTX-146 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
