Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-60Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AM0326
Product RangeVTX Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.820 |
| 5+ | $52.940 |
| 10+ | $50.660 |
| 25+ | $48.070 |
| 50+ | $44.840 |
| 100+ | $42.250 |
| 250+ | $38.380 |
| 5000+ | $37.460 |
Price for:Each
Minimum: 1
Multiple: 1
$56.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-60Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AM0326
Product RangeVTX Series
Power Rating60VA
Primary Voltages110V, 120V, 220V, 230V, 240V
Secondary Voltages250V + 250V, 3.15V + 3.15V, 0V + 5V
Winding TypeMultiple Primary, Multiple Secondary
Toroid CenterCentre Potted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height46mm
Secondary Current Nom2A
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
60VA
Secondary Voltages
250V + 250V, 3.15V + 3.15V, 0V + 5V
Toroid Center
Centre Potted
Transformer Terminals
Wire Leaded
Secondary Current Nom
2A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
110V, 120V, 220V, 230V, 240V
Winding Type
Multiple Primary, Multiple Secondary
Transformer Mounting
Chassis Mount
Height
46mm
Product Range
VTX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
