Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AM0320
Product RangeVTX Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.710 |
| 5+ | $54.460 |
| 10+ | $52.800 |
| 25+ | $50.300 |
| 50+ | $46.860 |
Price for:Each
Minimum: 1
Multiple: 1
$57.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-0001-115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27AM0320
Product RangeVTX Series
Power Rating115VA
Primary Voltages110V, 120V, 220V, 230V, 240V
Secondary Voltages300V + 300V, 3.15V + 3.15V, 0V + 6.3V
Winding TypeMultiple Primary, Multiple Secondary
Toroid CenterCentre Potted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height52mm
Secondary Current Nom3A
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
115VA
Secondary Voltages
300V + 300V, 3.15V + 3.15V, 0V + 6.3V
Toroid Center
Centre Potted
Transformer Terminals
Wire Leaded
Secondary Current Nom
3A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
110V, 120V, 220V, 230V, 240V
Winding Type
Multiple Primary, Multiple Secondary
Transformer Mounting
Chassis Mount
Height
52mm
Product Range
VTX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
