Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-3803-209Copy
Newark Part No.10R9222
Your Part Number
No Longer Available
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-3803-209Copy
Newark Part No.10R9222
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 9V
Power Rating3VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating167mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
167mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
3VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
