Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-012-509Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10R9220
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.500 |
| 5+ | $20.340 |
| 10+ | $18.990 |
| 25+ | $17.700 |
| 50+ | $16.300 |
| 100+ | $15.350 |
| 250+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-012-509Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10R9220
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages110V, 220V, 240V
Secondary Voltages2 x 9V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating667mA
Isolation Voltage3.75kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
667mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
110V, 220V, 240V
Power Rating
12VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
3.75kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
