Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-601Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7637
Product RangeVTX-111-6xx Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.540 |
| 25+ | $3.310 |
| 50+ | $3.040 |
| 100+ | $2.840 |
| 250+ | $2.600 |
| 500+ | $2.330 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-111-601Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7637
Product RangeVTX-111-6xx Series
Turns Ratio1:1
Inductance495µH
DC Resistance0.8ohm
ET Constant8.5Vµs
Isolation Voltage500Vrms
Product RangeVTX-111-6xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.8ohm
Isolation Voltage
500Vrms
SVHC
No SVHC (25-Jun-2025)
Inductance
495µH
ET Constant
8.5Vµs
Product Range
VTX-111-6xx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
