Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2994-3YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK3190
Product Range2994 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 5+ | $9.320 |
| 10+ | $8.890 |
| 25+ | $8.290 |
| 50+ | $7.740 |
| 100+ | $7.220 |
| 250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2994-3YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK3190
Product Range2994 Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorYellow
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range2994 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
2994 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Yellow
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
