Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2994-0.15Y
Newark Part No.79AK3150
Product Range2994 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2994-0.15Y
Newark Part No.79AK3150
Product Range2994 Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorYellow
Cable Length - Metric150mm
Cable Length - Imperial0.5ft
Product Range2994 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
150mm
Product Range
2994 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Yellow
Cable Length - Imperial
0.5ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
