Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIDEK
Manufacturer Part No2965-1.5IM
Newark Part No.74M6803
Product Range2965 Patch Cable Series
Your Part Number
Technical Datasheet
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.560 |
| 50+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-1.5IM
Newark Part No.74M6803
Product Range2965 Patch Cable Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range2965 Patch Cable Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Product Range
2965 Patch Cable Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
4.9ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate