Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-237425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5276
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 5+ | $13.090 |
| 10+ | $12.260 |
| 25+ | $11.460 |
| 50+ | $10.600 |
| 100+ | $10.020 |
| 250+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-237425Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5276
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric50mm
External Depth - Metric24mm
IP RatingIP64
IP RatingIP64
Body ColorBlack
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.97"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
90mm
External Depth - Metric
24mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP64
Body Color
Black
External Height - Imperial
3.54"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
