Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-227897Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5271
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 5+ | $15.350 |
| 10+ | $14.370 |
| 25+ | $13.440 |
| 50+ | $12.430 |
| 100+ | $11.750 |
| 250+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-227897Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M5271
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric60mm
External Depth - Metric30mm
IP RatingIP64
IP RatingIP64
Body ColorGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial2.36"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
120mm
External Depth - Metric
30mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP64
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 75-227897
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
