Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoTLM71
Newark Part No.60AC6107
Technical Datasheet
Test Connector Type A2mm Test Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating600V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric700mm
Lead Length - Imperial27.6"
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 x PVC test leads
- 2 mm straight test probe of stainless steel on one end
- 4mm banana right angle plug with insulated sleeve on other end
- 10 A / CAT II 1000 V / CAT III 600 V rating
- 70cm length
Technical Specifications
Test Connector Type A
2mm Test Tip Probe
Voltage Rating
600V
Insulator Colour
Black, Red
Lead Length - Imperial
27.6"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
700mm
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
