New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    PCSU200

                                                                                                    PC USB Oscilloscope, 12 MHz

                                                                                                    VELLEMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    VELLEMAN PCSU200
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoPCSU200
                                                                                                    Newark Part No.26Y8881
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    VELLEMAN
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoPCSU200
                                                                                                    Newark Part No.26Y8881
                                                                                                    Bandwidth12MHz
                                                                                                    Product Range-
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug TypeUSB
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Don't let the size fool you, this 4” x 4” black box features a complete test and measurement lab for use with your PC. This device can take the place of five different instruments. It saves space and saves money! Function Generator:

                                                                                                    • Crystal-based stability
                                                                                                    • Standard waveforms: sine, square and triangle
                                                                                                    • Predefined library waveforms included: sine(x)/x, sweep, .
                                                                                                    • Amplitude range: 200mVpp to 8Vpp @ 1KHz// no load
                                                                                                    • Vertical resolution: 8 bits
                                                                                                    • Square wave rise/fall time: 0. 3µs
                                                                                                    • Sample rate: 25MHz
                                                                                                    • Typical sine wave distortion (THD): <lt/> 1%
                                                                                                    • Output impedance: 50ohm
                                                                                                    • Frequency range: from 0. 5Hz to 500KHz (sine 1MHz)
                                                                                                    • Oscilloscope:
                                                                                                    • Auto set-up function and X10 option
                                                                                                    • Pre-trigger function
                                                                                                    • Readouts: True RMS, dBV, dBm, to , Duty cycle, Frequency.
                                                                                                    • Persistence options: color graded, variable and infinite
                                                                                                    • Bandwidth: two channels DC to 12 MHz ±3dB
                                                                                                    • Input impedance: 1Mohm // 30pF
                                                                                                    • Max. input voltage: 30V (AC + DC)
                                                                                                    • Time base: 0. 1µs to 500ms per division
                                                                                                    • Input range: 10mV to 3V/division
                                                                                                    • Input sensitivity: 0. 3mV display resolution
                                                                                                    • Record length: 4K samples / channel
                                                                                                    • Sampling frequency: 250Hz to 25MHz
                                                                                                    • Transient Recorder:
                                                                                                    • Automatic data storage

                                                                                                    Technical Specifications

                                                                                                    Bandwidth

                                                                                                    12MHz

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.