Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoLABPSHH01U
Newark Part No.60AC5680
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min300mV
Output Voltage Max30V
Output Current Min0A
Output Current Max3.75A
Power Rating50W
Supply Voltage Min-
Supply Voltage Max120V
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Handheld switching mode power supply with LCD display
- LCD backlit display for voltage and current
- Compact and light weight design
- Adjustable from 0.3V to 30V, up to 3.75A with maximum continuous power 50W
- Works in constant voltage and current mode
- 2 built-in USB ports - 2 x 2A
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
300mV
Output Current Min
0A
Power Rating
50W
Supply Voltage Max
120V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3.75A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
