Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part No13X200 1WRAP F/R 25Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AJ1589
Product RangeVELCRO® Brand - ONE-WRAP
Your Part Number
27 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$11.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part No13X200 1WRAP F/R 25Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AJ1589
Product RangeVELCRO® Brand - ONE-WRAP
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial7.9"
Roll Length - Metric200mm
Tape Width - Imperial0.51"
Tape Width - Metric13mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
200mm
Tape Width - Metric
13mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
-
Roll Length - Imperial
7.9"
Tape Width - Imperial
0.51"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
