Print Page
VC773-402
Counter, Multifunction, VersaCount XP Series, 6 Digits, USB, LCD Red, Relay , 12 Vdc to 30 Vdc
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VEEDER ROOT |
|---|---|
| Manufacturer Part No | VC773-402Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48W7092 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $538.690 |
Price for:Each
Minimum: 1
Multiple: 1
$538.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VEEDER ROOT |
|---|---|
| Manufacturer Part No | VC773-402Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 48W7092 |
| Technical Datasheet | |
| No. of Digits / Alpha | 6 |
| Digit Height | 9.3mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digits / Alpha | 6 |
|---|---|
| Supply Voltage Min | 12VDC |
| Panel Cutout Height | 45mm |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Digit Height | 9.3mm |
|---|---|
| Supply Voltage Max | 30VDC |
| Panel Cutout Width | 45mm |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
