Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoS628-20000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16C1748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $877.240 |
| 5+ | $841.750 |
| 10+ | $815.410 |
| 25+ | $768.170 |
| 50+ | $735.850 |
Price for:Each
Minimum: 1
Multiple: 1
$877.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoS628-20000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16C1748
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionProcess
Meter Range0mA to 50mA / 0V to 10V / 0mV to 100mV
Digit Height18mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 50mA / 0V to 10V / 0mV to 100mV
Panel Cutout Height
45mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Process
Digit Height
18mm
Panel Cutout Width
92mm
Supply Voltage Max
264VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
