New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    DA211A6

                                                                                                    Timer, DA200 Series, Repeat Cycle, 99.99 s to 99.98 h, DPDT Output, 120 Vac

                                                                                                    VEEDER ROOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VEEDER ROOT DA211A6
                                                                                                    ManufacturerVEEDER ROOT
                                                                                                    Manufacturer Part NoDA211A6
                                                                                                    Newark Part No.01B2255
                                                                                                    Product RangeDA200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    VEEDER ROOT
                                                                                                    ManufacturerVEEDER ROOT
                                                                                                    Manufacturer Part NoDA211A6
                                                                                                    Newark Part No.01B2255
                                                                                                    Product RangeDA200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeDA200 Series
                                                                                                    Timer FunctionsRepeat Cycle
                                                                                                    Time Min99.99s
                                                                                                    Time Max99.98h
                                                                                                    No. of Timing Ranges4Ranges
                                                                                                    No. of Digits4
                                                                                                    Timer Output2 Changeover Relays
                                                                                                    Supply Voltage Max120VAC
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height92mm
                                                                                                    Panel Cutout Width44mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The DA200 series Analogue Electric Timer is a microprocessor based repeat cycle timer housed in a 1/8 DIN style enclosure. Two 4 digit push-button switches on the front of the unit provide exact setting of the ON and OFF time setpoints. Four time ranges from 99.99 seconds to 99 hours and 99 minutes can be independently programmed for the ON and OFF times. Repeat or single cycle operation and ON or OFF time first operation can also be programmed. All programming is done using rocker switches located on the side of the unit. The DA200 timer can be mounted in three ways for use in most any application. The terminal connections for the unit are 3/16-inch terminals for use with a square base relay socket. This provides a means of mounting the unit within a panel. The DA200 timer can also be mounted through the front of the panel using either an economical fixed bezel kit or unique plug-in housing which allows easy removal for programming changes and replacement.

                                                                                                    • DPDT 5A relay output
                                                                                                    • Two LED indicators to show ON and OFF time operation
                                                                                                    • Recessed programming rocker switches with protective cover to help prevent accidental switch changes
                                                                                                    • 15ms Reset time
                                                                                                    • 35ms Power on response

                                                                                                    Applications

                                                                                                    Automation & Process Control, Clock & Timing

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    DA200 Series

                                                                                                    Time Min

                                                                                                    99.99s

                                                                                                    No. of Timing Ranges

                                                                                                    4Ranges

                                                                                                    Timer Output

                                                                                                    2 Changeover Relays

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    Panel Cutout Height

                                                                                                    92mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Timer Functions

                                                                                                    Repeat Cycle

                                                                                                    Time Max

                                                                                                    99.98h

                                                                                                    No. of Digits

                                                                                                    4

                                                                                                    Supply Voltage Max

                                                                                                    120VAC

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    44mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.