Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoVME64E12P01Copy
Newark Part No.90H9866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoVME64E12P01Copy
Newark Part No.90H9866
Technical Datasheet
Board TypeBackplane, 6U
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height262.05mm
External Width242.57mm
Board Thickness-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
Backplane, 6U
Hole Diameter
-
External Width
242.57mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
262.05mm
Board Thickness
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
