Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.650 |
| 10+ | $34.080 |
| 25+ | $30.140 |
| 100+ | $28.260 |
| 250+ | $26.600 |
| 500+ | $25.560 |
Price for:Each
Minimum: 1
Multiple: 1
$38.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4615Copy
Newark Part No.46F368
Technical Datasheet
Board TypePCB Eurocard, 6U, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height233.43mm
External Width160mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 4615 is a 6U x 160mm Eurocard Prototyping Board made of FR4 epoxy glass (MIL - P13949 type Gf) with pad and bus surfaces solder-coated for user convenience. This plated-thru holes board features 3-hole solder pad pattern on both side which helps to interconnecting multiple component leads, back-to-back interleaved buses on both sides and DIN RE96MWR 96 pin connector. This VECTORBORD® CIRCBORD™ prototyping board comes with 1.0668mm diameter holes, 2.54 x 2.54mm grid and T44, 46, 49, 68 wire-wrap terminals. The board is capable to fit 50 16-pin DIP circuits.
- UL94V-0 Flammability rating
- Row and column legends provided
Applications
Industrial
Technical Specifications
Board Type
PCB Eurocard, 6U, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
160mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
233.43mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
