Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104500015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61T4986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.540 |
| 5+ | $27.200 |
| 10+ | $26.000 |
| 25+ | $24.920 |
| 50+ | $23.850 |
| 100+ | $22.910 |
Price for:Each
Minimum: 1
Multiple: 1
$28.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104500015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61T4986
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BBNC Socket, x 5
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColorBlue
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
5.91"
Jacket Color
Blue
SVHC
No SVHC (19-Jan-2021)
Connector Type B
BNC Socket, x 5
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
