Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No102-446Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN2256
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.050 |
| 5+ | $22.590 |
| 10+ | $21.610 |
| 25+ | $20.730 |
| 50+ | $19.670 |
| 100+ | $18.730 |
Price for:Each
Minimum: 1
Multiple: 1
$24.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
Speakon Plug, 4 way
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
