Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1512135UG3Copy
Newark Part No.94W7238
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1512135UG3Copy
Newark Part No.94W7238
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ525nm
Luminous Intensity910mcd
Average Bulb Life100000h
Supply Voltage24VDC
Current Rating14mA
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The VC1512135UG3 is a high intensity midget groove based LED Lamp used to replace midget groove based incandescent lamps. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- Extremely high brightness with low current draw
- Long life - Typically 100K hours vs. 10K hours
- Low heat generation
- Shock and vibration-proof
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
525nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (27-Jun-2018)
LED Color
Green
Power Rating
-
Luminous Intensity
910mcd
Supply Voltage
24VDC
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)