Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOS-SP4RGB4Copy
Newark Part No.
Full Reel63R5266
Re-Reel65R4615
Cut Tape65R4615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $1.840 | $18,400.00 |
| Total Price | $18,400.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $1.840 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.720 |
| 12000+ | $1.570 |
| 18000+ | $1.520 |
| 30000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOS-SP4RGB4Copy
Newark Part No.
Full Reel63R5266
Re-Reel65R4615
Cut Tape65R4615
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / Color-
Luminous Intensity / ColorR 285mcd, G 450mcd, B 180mcd
Forward Voltage / ColorR 2V, G 3.4V, B 3.4
Wavelength / ColourR 631nm, G 530nm, B 475nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 285mcd, G 450mcd, B 180mcd
Wavelength / Colour
R 631nm, G 530nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
-
Forward Voltage / Color
R 2V, G 3.4V, B 3.4
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for VAOS-SP4RGB4
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)