Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S4SB4Copy
Newark Part No.94T2901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.488 |
| 6000+ | $0.450 |
| 12000+ | $0.421 |
| 18000+ | $0.392 |
| 30000+ | $0.375 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S4SB4Copy
Newark Part No.94T2901
Technical Datasheet
LED ColorBlue
LED MountingSMD
Bulb Size0.5mm x 1mm
LED Case Size1005
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ475nm
Luminous Intensity112mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Bulb Size
0.5mm x 1mm
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1005
Forward Voltage
3.6V
Luminous Intensity
112mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)