Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-5GUV8T4Copy
Newark Part No.08R4601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.800 |
| 3000+ | $0.751 |
| 10000+ | $0.674 |
Price for:Each
Minimum: 1000
Multiple: 1000
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-5GUV8T4Copy
Newark Part No.08R4601
Technical Datasheet
LED ColorPurple
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage3V
Wavelength Typ385nm
Luminous Intensity80mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VAOL-5GUV8T4 is a through-hole mounting UV LED Lamp with high intensity light output and water transparent lens. This LED is based on InGaN material technology. It is suitable for disinfection and sterilization, adhesive curing, leak detection and authentication.
- Round with domed top style
- Conflict mineral free
- Low power consumption
- IC compatible
- 120mW Power dissipation
- 5V Reverse voltage
Applications
Industrial
Technical Specifications
LED Color
Purple
Bulb Size
T-1 3/4 (5mm)
Forward Current If
30mA
Wavelength Typ
385nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3V
Luminous Intensity
80mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)