Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-3GDE4Copy
Newark Part No.57P7113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
Price for:Each
Minimum: 1000
Multiple: 1000
$218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-3GDE4Copy
Newark Part No.57P7113
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity170mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VAOL-3GDE4 is a through-hole mounting standard LED Lamp with high intensity light output and water transparent lens. This LED is based on GaP/GaP material technology. It is suitable for front panel indicator, dot-matrix module and LED bulb.
- Round with domed top style
- Conflict mineral free
- Low power consumption
- 120mW Power dissipation
- 5V Reverse voltage
Applications
Commercial, Signalling, Industrial
Technical Specifications
LED Color
Green
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
170mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VAOL-3GDE4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)