Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCT1-B2-14-640-121-MGCopy
Newark Part No.79R5597
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCT1-B2-14-640-121-MGCopy
Newark Part No.79R5597
Technical Datasheet
LED ColorYellow Green
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity7mcd
No. of Digits / Alpha2
Character Size10.16mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
Yellow Green
Forward Voltage
2.1V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (27-Jun-2018)
Forward Current If
20mA
Luminous Intensity
7mcd
Character Size
10.16mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
