Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOB-3GADE2-CCopy
Newark Part No.57P7097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.418 |
| 2500+ | $0.348 |
| 10000+ | $0.339 |
Price for:Each
Minimum: 1000
Multiple: 1000
$418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOB-3GADE2-CCopy
Newark Part No.57P7097
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle-
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 100mcd, G 80mcd
Forward Voltage / ColorR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Color
R 100mcd, G 80mcd
Wavelength / Colour
R 640nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
-
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 1.85V, G 2.2V
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for VAOB-3GADE2-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)