Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSB0606WC01-RGBCopy
Newark Part No.63AK1248
Product RangeSpectraBright Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.404 |
| 6000+ | $0.372 |
| 12000+ | $0.348 |
| 18000+ | $0.324 |
| 30000+ | $0.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSB0606WC01-RGBCopy
Newark Part No.63AK1248
Product RangeSpectraBright Series
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 160mcd, G 600mcd, B 125mcd
Forward Voltage / ColorR 2V, G 3V, B 3V
Wavelength / ColourR 635nm, G 518nm, B 460nm
Product RangeSpectraBright Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
R 160mcd, G 600mcd, B 125mcd
Wavelength / Colour
R 635nm, G 518nm, B 460nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3V, B 3V
Product Range
SpectraBright Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)