
| Quantity | Price |
|---|---|
| 1000+ | $0.482 |
| 2500+ | $0.389 |
| 10000+ | $0.377 |
Product Information
Product Overview
The LPC038CTP is a clear transparent Light Pipe provides a method of transmitting the light of a surface mount LED to the display panel. Both vertical and horizontal PCB surface mount LEDs can be displayed in this manner. The LITEPIPE® is also capable of blending multicolour LED light into a single colour. LITEPIPE® light pipes have unique near flush design and are still able to provide up to 160° of viewing angle. This light output is achieved by the use of a concave shaped receiving surface which collects the LEDs light and Fresnel rings on the opposite surface that disperse the light. Light pipes are secured directly to the display panel with no mechanical attachment to the PCB. The installation and removal of the circuit board can thus be accomplished without disturbing the display panel.
Applications
Industrial, Lighting
Technical Specifications
9.65mm
Circular
Transparent
No SVHC (21-Jan-2025)
1Pipes
Panel
LPC Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)