Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLFBR3D0500CCopy
Newark Part No.98AK5007
Product RangeLFBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 25000+ | $0.523 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLFBR3D0500CCopy
Newark Part No.98AK5007
Product RangeLFBR Series
Technical Datasheet
Length0.5"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeLFBR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
0.5"
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
LFBR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)